
GMC21X7R475M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R475M10NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R475M10NTCT-ND - Cut Tape (CT) 4713-GMC21X7R475M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R475M10NT |
Description | CAP0805 X7R 4.7UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05340 € | 5,34 € |
| 500 | 0,04048 € | 20,24 € |
| 1 000 | 0,03650 € | 36,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,03325 € | 66,50 € |
| 4 000 | 0,03058 € | 122,32 € |
| 6 000 | 0,02924 € | 175,44 € |
| 10 000 | 0,02776 € | 277,60 € |
| 14 000 | 0,02689 € | 376,46 € |
| 20 000 | 0,02606 € | 521,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

