Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32E5C2J333JX0AL | |
|---|---|
DigiKey Part Number | 490-GCM32E5C2J333JX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C2J333JX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C2J333JX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C2J333JX0AL |
Description | CAP CER 0.033UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C2J333JX0AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,50110 € | 50,11 € |
| 500 | 0,44834 € | 224,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43140 € | 431,40 € |
| 2 000 | 0,38228 € | 764,56 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |





