GCM32E5C2J333JX0AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 102 749
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 21 897
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2 120
Unit Price: 1,59000 €
Datasheet
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32E5C2J333JX0AK

DigiKey Part Number
490-GCM32E5C2J333JX0AKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM32E5C2J333JX0AK
Description
CAP CER 0.033UF 630V C0G 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32E5C2J333JX0AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,36254 €1 450,16 €
Manufacturers Standard Package
Unit Price without VAT:0,36254 €
Unit Price with VAT:0,43505 €