GCM188R92A152KA37D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03886 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04075 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03722 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01919 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 920
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 4 000
Unit Price: 0,12000 €
Datasheet
1500 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R92A152KA37D

DigiKey Part Number
490-GCM188R92A152KA37DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R92A152KA37D
Description
CAP CER 1500PF 100V X8R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R92A152KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,01967 €157,36 €
Unit Price without VAT:0,01967 €
Unit Price with VAT:0,02360 €