
C0603C152K1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C152K1HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C152K1HACAUTOCT-ND - Cut Tape (CT) 399-C0603C152K1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152K1HACAUTO |
Description | SMD AUTO X8R HT150C, CERAMIC, 15 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152K1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12367 € | 494,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18180 € | 18,18 € |
| 500 | 0,15116 € | 75,58 € |
| 1 000 | 0,14016 € | 140,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,19320 € | 19,32 € |
| 500 | 0,15090 € | 75,45 € |
| 1 000 | 0,12827 € | 128,27 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

