Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




GCM188R71H122KA37D | |
|---|---|
DigiKey Part Number | 490-16404-2-ND - Tape & Reel (TR) 490-16404-1-ND - Cut Tape (CT) 490-16404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H122KA37D |
Description | CAP CER 1200PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H122KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,01535 € | 614,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |




