
C0603C122K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-12990-2-ND - Tape & Reel (TR) 399-12990-1-ND - Cut Tape (CT) 399-12990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122K5RACAUTO |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03200 € | 3,20 € |
| 500 | 0,02356 € | 11,78 € |
| 1 000 | 0,02097 € | 20,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01711 € | 68,44 € |
| 8 000 | 0,01568 € | 125,44 € |
| 12 000 | 0,01497 € | 179,64 € |
| 20 000 | 0,01417 € | 283,40 € |
| 28 000 | 0,01371 € | 383,88 € |
| 40 000 | 0,01326 € | 530,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

