KRM55T5C3A303JDL1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,82160 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 3,55000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3
Unit Price: 3,55000 €
Datasheet
KRM55WR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55T5C3A303JDL1K

DigiKey Part Number
490-KRM55T5C3A303JDL1KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRM55T5C3A303JDL1K
Description
CAP CER 0.03UF 1KV C0G/NP0 22220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.03 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.201" (5.10mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,82160 €1 821,60 €
Manufacturers Standard Package
Unit Price without VAT:1,82160 €
Unit Price with VAT:2,18592 €