
KRM55T5C3A303JDL1L | |
|---|---|
DigiKey Part Number | 490-KRM55T5C3A303JDL1LTR-ND - Tape & Reel (TR) 490-KRM55T5C3A303JDL1LCT-ND - Cut Tape (CT) 490-KRM55T5C3A303JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55T5C3A303JDL1L |
Description | CAP CER 0.03UF 1KV C0G/NP0 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55T5C3A303JDL1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,52900 € | 25,29 € |
| 50 | 2,12400 € | 106,20 € |
| 100 | 1,99880 € | 199,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,84700 € | 738,80 € |
| 800 | 1,77569 € | 1 420,55 € |
| 1 200 | 1,73997 € | 2 087,96 € |
| 2 000 | 1,70037 € | 3 400,74 € |
| 2 800 | 1,67721 € | 4 696,19 € |
| 4 000 | 1,65493 € | 6 619,72 € |
| 4 800 | 1,64436 € | 7 892,93 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,26000 € |

