Similar

| FDV0620-H-R47M=P3 | |
|---|---|
| DigiKey Part Number | 490-FDV0620-H-R47M=P3TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | FDV0620-H-R47M=P3 | 
| Description | FIXED IND 9A 8.3 MOHM SMD | 
| Customer Reference | |
| Detailed Description | Shielded Drum Core, Wirewound Inductor 9 A 8.3mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FDV0620-H-R47M=P3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 11A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 8.3mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.291" L x 0.264" W (7.40mm x 6.70mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France