
FCUL0624-H-R47M=P3 | |
|---|---|
DigiKey Part Number | 490-FCUL0624-H-R47M=P3TR-ND - Tape & Reel (TR) 490-FCUL0624-H-R47M=P3CT-ND - Cut Tape (CT) 490-FCUL0624-H-R47M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCUL0624-H-R47M=P3 |
Description | FIXED IND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 16 A 3.498mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FCUL0624-H-R47M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.498mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,10800 € | 11,08 € |
| 100 | 0,91110 € | 91,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,73875 € | 1 108,12 € |
| 3 000 | 0,69674 € | 2 090,22 € |
| 4 500 | 0,67333 € | 3 029,99 € |
| 7 500 | 0,66441 € | 4 983,07 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,62000 € |

