Similar
Similar

1255AY-270M=P3 | |
|---|---|
DigiKey Part Number | 490-10806-2-ND - Tape & Reel (TR) 490-10806-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1255AY-270M=P3 |
Description | FIXED IND 27UH 1.8A 135 MOHM SMD |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 1.8 A 135mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1255AY-270M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |


