
BWVS00606045270T00 | |
|---|---|
DigiKey Part Number | 553-BWVS00606045270T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVS00606045270T00 |
Description | FIXED IND 27UH 1.17A 160 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 1.17 A 160mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16866 € | 168,66 € |
| Unit Price without VAT: | 0,16866 € |
|---|---|
| Unit Price with VAT: | 0,20239 € |

