Similar
Similar

MTCDT-H5-246L-US-EU-GB | |
|---|---|
DigiKey Part Number | MTCDT-H5-246L-US-EU-GB-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-H5-246L-US-EU-GB |
Description | RF GATEWAY LORA USB 21MBPS |
Customer Reference | |
Detailed Description | RF Gateway 1.8GHz, 1.9GHz, 2.1GHz LoRa USB 21Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | LoRa | |
Frequency | 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 21Mbps | |
Features | - | |
Voltage - Supply | 9V ~ 32V | |
Base Product Number |


