
MTCDT-L4N1-246A-US | |
|---|---|
DigiKey Part Number | 591-MTCDT-L4N1-246A-US-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-L4N1-246A-US |
Description | LTE CAT4 PROG GATEWAY 8CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G 802.11a/b/g/n, Bluetooth, HSPA+, LTE Gateway AT&T, Verizon Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, HSPA+, LTE | |
Frequency | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,19000 € | 549,19 € |
| 10 | 489,41000 € | 4 894,10 € |
| Unit Price without VAT: | 549,19000 € |
|---|---|
| Unit Price with VAT: | 659,02800 € |

