
WRF2405S-1WR2 | |
|---|---|
DigiKey Part Number | 2725-WRF2405S-1WR2-ND |
Manufacturer | |
Manufacturer Product Number | WRF2405S-1WR2 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, EN, UKCA |
Current - Output (Max) 200mA | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM3G-2405SH30LPZ | DComponents | 1 | 5245-AM3G-2405SH30LPZ-ND | 7,80000 € | Similar |
| CCG1R5-24-05SR | TDK-Lambda | 4 | 285-CCG1R5-24-05SR-ND | 13,90000 € | Similar |
| RSO-2405S/H3 | Recom Power | 271 | 945-1575-5-ND | 18,64000 € | Similar |
| RSOK-2405SZ/H3 | Recom Power | 0 | 945-RSOK-2405SZ/H3-ND | 7,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,81200 € |

