Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3G-2405SH30LPZ

DigiKey Part Number
5245-AM3G-2405SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3G-2405SH30LPZ
Description
3W DC/DC Converter
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
81%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module
Voltage - Input (Min)
18V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
8-SIP
Voltage - Output 1
Approval Agency
CE, cURus, UL
Current - Output (Max)
600mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,80000 €7,80 €
57,51600 €37,58 €
107,39500 €73,95 €
257,23680 €180,92 €
507,11920 €355,96 €
1007,00360 €700,36 €
2506,85324 €1 713,31 €
5006,74158 €3 370,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,80000 €
Unit Price with VAT:9,36000 €