VCF4824EBO-120WR3-N is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


P-DUKE Technology
In Stock: 2
Unit Price: 134,24000 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCF4824EBO-120WR3-N

DigiKey Part Number
2725-VCF4824EBO-120WR3-N-ND
Manufacturer
Manufacturer Product Number
VCF4824EBO-120WR3-N
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 5A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Manufacturer
Mornsun America, LLC
Applications
ITE (Commercial)
Series
Features
Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Not For New Designs
Efficiency
92.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Eighth Brick
Voltage - Input (Min)
36V
Size / Dimension
2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm)
Voltage - Input (Max)
75V
Supplier Device Package
Eighth Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
5A
Standard Number
62368-1
Power (Watts)
120 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QAE150-48S24WP-DUKE Technology24457-QAE150-48S24W-ND134,24000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,56000 €19,56 €
219,24500 €38,49 €
319,06333 €57,19 €
518,83600 €94,18 €
718,68571 €130,80 €
1018,53000 €185,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,56000 €
Unit Price with VAT:23,47200 €