
QAE150-48S24W | |
|---|---|
DigiKey Part Number | 4457-QAE150-48S24W-ND |
Manufacturer | |
Manufacturer Product Number | QAE150-48S24W |
Description | DC DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 5A 16.5V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 16.5V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 5A | Approval Agency CB, CE, cURus |
Power (Watts) 120 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,24000 € | 134,24 € |
| 5 | 129,23600 € | 646,18 € |
| 10 | 127,13400 € | 1 271,34 € |
| 25 | 124,40440 € | 3 110,11 € |
| 50 | 122,37500 € | 6 118,75 € |
| Unit Price without VAT: | 134,24000 € |
|---|---|
| Unit Price with VAT: | 161,08800 € |

