
URB4805YMD-40WR3 | |
|---|---|
DigiKey Part Number | 2725-URB4805YMD-40WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB4805YMD-40WR3 |
Description | ISOLATED MODULE DC DC CONVERTER1 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 8A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM40CW-4805SLPZ | DComponents | 380 | 2721-AM40CW-4805SLPZ-ND | 27,49000 € | Similar |
| MGFS404805 | Cosel USA, Inc. | 33 | 1776-MGFS404805-ND | 56,76000 € | Similar |
| PXD40-48WS05 | TDK-Lambda | 0 | 285-PXD40-48WS05-ND | 76,91700 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 € | 18,35 € |
| Unit Price without VAT: | 18,35000 € |
|---|---|
| Unit Price with VAT: | 22,02000 € |

