
AM40CW-4805SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM40CW-4805SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM40CW-4805SLPZ |
Description | 18~75VDC 5VDC 8A 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 8A | Standard Number 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,49000 € | 27,49 € |
| 5 | 26,53400 € | 132,67 € |
| 10 | 26,07500 € | 260,75 € |
| 19 | 25,63316 € | 487,03 € |
| 38 | 25,20816 € | 957,91 € |
| Unit Price without VAT: | 27,49000 € |
|---|---|
| Unit Price with VAT: | 32,98800 € |

