


URB2415YMD-10WR3 | |
|---|---|
DigiKey Part Number | 2725-URB2415YMD-10WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2415YMD-10WR3 |
Description | DC DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 667mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 667mA |
Manufacturer Mornsun America, LLC | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10DMW_2415S1.5 | GAPTEC Electronic | 0 | 3182-10DMW_2415S1.5-ND | 9,77000 € | Similar |
| AM10CW-2415SLPZ | DComponents | 797 | 2721-AM10CW-2415SLPZ-ND | 9,82000 € | Similar |
| CCG10-24-15SF | TDK-Lambda | 8 | 285-CCG10-24-15SF-ND | 28,74000 € | Similar |
| THL 10-2413WI | Traco Power | 9 | 1951-3099-ND | 29,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 7,87526 € | 149,63 € |
| 38 | 7,74763 € | 294,41 € |
| 57 | 7,67386 € | 437,41 € |
| 95 | 7,58168 € | 720,26 € |
| 133 | 7,52158 € | 1 000,37 € |
| 190 | 7,45837 € | 1 417,09 € |
| Unit Price without VAT: | 7,87526 € |
|---|---|
| Unit Price with VAT: | 9,45031 € |

