Isolated Module DC DC Converter 1 Output 15V 660mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10CW-2415SLPZ

DigiKey Part Number
2721-AM10CW-2415SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10CW-2415SLPZ
Description
9~36VDC 15V 0.667A 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 660mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
86%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm)
Voltage - Input (Max)
36V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
660mA
Standard Number
62368-1
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 797
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,82000 €9,82 €
59,47600 €47,38 €
109,31500 €93,15 €
199,15368 €173,92 €
389,00053 €342,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,78400 €