


LOF350-20B12-C | |
|---|---|
DigiKey Part Number | 2725-LOF350-20B12-C-ND |
Manufacturer | |
Manufacturer Product Number | LOF350-20B12-C |
Description | AC/DC CONVERTER 12V 180W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 12V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 15 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS400M-12/A | TDK-Lambda | 14 | 285-CUS400M-12/A-ND | 158,47000 € | Similar |
| RPS-300-12-C | MEAN WELL USA Inc. | 94 | 1866-4043-ND | 62,94000 € | Similar |
| TPP 450-112B-M | Traco Power | 20 | 1951-TPP450-112B-M-ND | 229,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,40000 € | 32,40 € |
| Unit Price without VAT: | 32,40000 € |
|---|---|
| Unit Price with VAT: | 38,88000 € |



