Similar
Similar
Similar
Similar
Similar



LMF100-23B12 | |
|---|---|
DigiKey Part Number | 2725-LMF100-23B12-ND |
Manufacturer | |
Manufacturer Product Number | LMF100-23B12 |
Description | AC/DC CONVERTER 12V 102W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CCC, CE, cURus, UL |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 8.5 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMESP100-12S277NZ | DComponents | 5 | 5245-AMESP100-12S277NZ-ND | 37,12000 € | Similar |
| AMESP100-12S277NZ-P | DComponents | 0 | 5245-AMESP100-12S277NZ-P-ND | 29,96000 € | Similar |
| HRP-100-12 | MEAN WELL USA Inc. | 30 | 1866-2697-ND | 38,08000 € | Similar |
| MSP-100-12 | MEAN WELL USA Inc. | 12 | 1866-3477-ND | 46,82000 € | Similar |
| RSP-100-12 | MEAN WELL USA Inc. | 0 | 1866-4206-ND | 30,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 15,10077 € | 392,62 € |
| Unit Price without VAT: | 15,10077 € |
|---|---|
| Unit Price with VAT: | 18,12092 € |





