Similar
Similar
Similar
Similar
Similar

B1212LS-1WR3 | |
|---|---|
DigiKey Part Number | 2725-B1212LS-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | B1212LS-1WR3 |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 996 mW |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 83mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S7AE_1212S1RP | GAPTEC Electronic | 0 | 3182-1S7AE_1212S1RP-ND | 2,26808 € | Similar |
| AM1DR-1212SJZ | DComponents | 4 | 5245-AM1DR-1212SJZ-ND | 2,21000 € | Similar |
| EC4-12S12P | Adam Tech | 0 | 2057-EC4-12S12P-ND | 2,80000 € | Similar |
| NMR107C | Murata Power Solutions Inc. | 0 | 811-1570-5-ND | 6,87000 € | Similar |
| RB-1212S | Recom Power | 174 | 945-1111-ND | 5,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,04560 € | 26,14 € |
| Unit Price without VAT: | 1,04560 € |
|---|---|
| Unit Price with VAT: | 1,25472 € |







