
NMR107C | |
|---|---|
DigiKey Part Number | 811-1570-5-ND |
Manufacturer | |
Manufacturer Product Number | NMR107C |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMR107C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 5 | 6,61200 € | 33,06 € |
| 10 | 6,50500 € | 65,05 € |
| 25 | 6,36640 € | 159,16 € |
| 50 | 6,26320 € | 313,16 € |
| 100 | 6,16140 € | 616,14 € |
| 250 | 6,02924 € | 1 507,31 € |
| 500 | 5,93100 € | 2 965,50 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,24400 € |


