
B0503XT-1WR3-TR | |
|---|---|
DigiKey Part Number | 2725-B0503XT-1WR3-TR-ND - Tape & Reel (TR) 2725-B0503XT-1WR3-CT-ND - Cut Tape (CT) 2725-B0503XT-1WR3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0503XT-1WR3-TR |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 303mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1T8A1_0503S1.5UP | GAPTEC Electronic | 90 | 3182-1T8A1_0503S1.5UP-ND | 3,06000 € | Similar |
| CCG1R5-12-03SR | TDK-Lambda | 13 | 285-CCG1R5-12-03SR-ND | 13,90000 € | Similar |
| R1S-053.3-R | Recom Power | 0 | 945-R1S-053.3-RCT-ND | 6,91000 € | Similar |
| R1S-053.3/HP-R | Recom Power | 0 | 945-R1S-053.3/HP-RCT-ND | 8,37000 € | Similar |
| TES 1-0510 | Traco Power | 9 | 1951-1896-ND | 5,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59680 € | 798,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19240 € | 596,20 € |
| Unit Price without VAT: | 1,19240 € |
|---|---|
| Unit Price with VAT: | 1,43088 € |

