
1T8A1_0503S1.5UP | |
|---|---|
DigiKey Part Number | 3182-1T8A1_0503S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 1T8A1_0503S1.5UP |
Description | DC-DC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T8A1_0503S1.5UP Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 74% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 303mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1S-053.3/HP | Recom Power | 0 | R1S-053.3/HP-ND | 7,84525 € | Similar |
| R1S-053.3/HP-R | Recom Power | 0 | 945-R1S-053.3/HP-RCT-ND | 8,37000 € | Similar |
| R1S-053.3/P | Recom Power | 74 | 945-2805-ND | 7,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,94800 € | 14,74 € |
| 10 | 2,90000 € | 29,00 € |
| 38 | 2,81026 € | 106,79 € |
| 76 | 2,76461 € | 210,11 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,67200 € |

