MPQ8903DJ-3.3-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,73162 €
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5

MPQ8903DJ-3.3-LF-Z

DigiKey Part Number
MPQ8903DJ-3.3-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ8903DJ-3.3-LF-Z
Description
IC REG LIN 3.3V 150MA TSOT-23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MPQ8903DJ-3.3-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
50dB ~ 20dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50352 €1 510,56 €
6 0000,49219 €2 953,14 €
9 0000,48651 €4 378,59 €
15 0000,48023 €7 203,45 €
Manufacturers Standard Package
Unit Price without VAT:0,50352 €
Unit Price with VAT:0,60422 €