

MPQ8903DJ-3.3-LF-P | |
---|---|
DigiKey Part Number | MPQ8903DJ-3.3-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8903DJ-3.3-LF-P |
Description | IC REG LIN 3.3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8903DJ-3.3-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 50dB ~ 20dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,73162 € | 365,81 € |
1 000 | 0,70770 € | 707,70 € |
1 500 | 0,69572 € | 1 043,58 € |
2 500 | 0,68244 € | 1 706,10 € |
3 500 | 0,67469 € | 2 361,41 € |
5 000 | 0,66723 € | 3 336,15 € |
12 500 | 0,65116 € | 8 139,50 € |
Unit Price without VAT: | 0,73162 € |
---|---|
Unit Price with VAT: | 0,87794 € |