Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 2A 11-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2123GD-AEC1-Z

DigiKey Part Number
1589-MPQ2123GD-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2123GD-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2123GD-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2123GD-AEC1-Z
Description
IC REG BUCK ADJ 2A 11QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 2A 11-PowerVFQFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
6V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
300kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
11-QFN (2x3)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2123GD-AEC1-PMonolithic Power Systems Inc.2501589-MPQ2123GD-AEC1-PCT-ND2,87000 €Parametric Equivalent
In-Stock: 4 979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,92200 €19,22 €
251,75920 €43,98 €
1001,58110 €158,11 €
2501,49612 €374,03 €
5001,46940 €734,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,33142 €6 657,10 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,08400 €