
MPQ2123GD-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2123GD-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2123GD-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2123GD-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2123GD-AEC1-P |
Description | IC REG BUCK ADJ 2A 11QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 2A 11-PowerVFQFN |
EDA/CAD Models | MPQ2123GD-AEC1-P Models |
Category | Voltage - Output (Max) 6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 11-QFN (2x3) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2123GD-AEC1-Z | Monolithic Power Systems Inc. | 4 979 | 1589-MPQ2123GD-AEC1-ZCT-ND | 2,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15600 € | 21,56 € |
| 25 | 1,97720 € | 49,43 € |
| 100 | 1,78050 € | 178,05 € |
| 250 | 1,68656 € | 421,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63000 € | 815,00 € |
| 1 000 | 1,58343 € | 1 583,43 € |
| 1 500 | 1,56011 € | 2 340,16 € |
| 2 500 | 1,53427 € | 3 835,68 € |
| 3 500 | 1,51917 € | 5 317,09 € |
| 5 000 | 1,50465 € | 7 523,25 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,44400 € |

