
MPQ2123GD-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2123GD-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2123GD-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2123GD-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2123GD-AEC1-Z |
Description | IC REG BUCK ADJ 2A 11QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 2A 11-PowerVFQFN |
Category | Voltage - Output (Max) 6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 11-QFN (2x3) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2123GD-AEC1-P | Monolithic Power Systems Inc. | 250 | 1589-MPQ2123GD-AEC1-PCT-ND | 2,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,75920 € | 43,98 € |
| 100 | 1,58110 € | 158,11 € |
| 250 | 1,49612 € | 374,03 € |
| 500 | 1,46940 € | 734,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,33142 € | 6 657,10 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,08400 € |

