MPQ2013AGG-33-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 115
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,64348 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,55000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ2013AGG-33-Z

DigiKey Part Number
MPQ2013AGG-33-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2013AGG-33-Z
Description
IC REG LINEAR 3.3V 150MA 6-QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MPQ2013AGG-33-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
58dB ~ 41dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,57604 €2 880,20 €
10 0000,55438 €5 543,80 €
Manufacturers Standard Package
Unit Price without VAT:0,57604 €
Unit Price with VAT:0,69125 €