Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MPQ2013AGG-33-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2013AGG-33-PTR-ND - Tape & Reel (TR) 1589-MPQ2013AGG-33-PCT-ND - Cut Tape (CT) 1589-MPQ2013AGG-33-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGG-33-P |
Description | IC REG LINEAR 3.3V 150MA 6-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2013AGG-33-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,03440 € | 25,86 € |
| 100 | 0,92120 € | 92,12 € |
| 250 | 0,86728 € | 216,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83474 € | 417,37 € |
| 1 000 | 0,80797 € | 807,97 € |
| 1 500 | 0,79456 € | 1 191,84 € |
| 2 500 | 0,77970 € | 1 949,25 € |
| 3 500 | 0,77102 € | 2 698,57 € |
| 5 000 | 0,76266 € | 3 813,30 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |


