MPQ2013AGG-33-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 115
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,64348 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,57604 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ2013AGG-33-P

DigiKey Part Number
1589-MPQ2013AGG-33-PTR-ND - Tape & Reel (TR)
1589-MPQ2013AGG-33-PCT-ND - Cut Tape (CT)
1589-MPQ2013AGG-33-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2013AGG-33-P
Description
IC REG LINEAR 3.3V 150MA 6-QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MPQ2013AGG-33-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
58dB ~ 41dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,13700 €11,37 €
251,03440 €25,86 €
1000,92120 €92,12 €
2500,86728 €216,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,83474 €417,37 €
1 0000,80797 €807,97 €
1 5000,79456 €1 191,84 €
2 5000,77970 €1 949,25 €
3 5000,77102 €2 698,57 €
5 0000,76266 €3 813,30 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,86000 €