Direct

MPQ20073DH-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ20073DH-AEC1-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ20073DH-AEC1-LF-P |
Description | AUTOMOTIVE GRADE, 2A, 1.3V-6.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | MPQ Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 1.3V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89752 € | 448,76 € |
| 1 000 | 0,86907 € | 869,07 € |
| 1 500 | 0,85483 € | 1 282,24 € |
| 2 500 | 0,83906 € | 2 097,65 € |
| 3 500 | 0,82983 € | 2 904,40 € |
| 5 000 | 0,82096 € | 4 104,80 € |
| Unit Price without VAT: | 0,89752 € |
|---|---|
| Unit Price with VAT: | 1,07702 € |


