


MPQ20073DH-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ20073DH-AEC1-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ20073DH-AEC1-LF-ZCT-ND - Cut Tape (CT) 1589-MPQ20073DH-AEC1-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ20073DH-AEC1-LF-Z |
Description | IC REG LINEAR 8-MSOP-EP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20073DH-AEC1-LF-Z Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, DDR Bus Termination Regulator | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Input 1.3V ~ 6V | Supplier Device Package 8-MSOP-EP |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,88320 € | 22,08 € |
| 100 | 0,78430 € | 78,43 € |
| 250 | 0,73716 € | 184,29 € |
| 500 | 0,70876 € | 354,38 € |
| 1 000 | 0,70219 € | 702,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,66070 € | 1 651,75 € |
| 5 000 | 0,64583 € | 3 229,15 € |
| 7 500 | 0,63838 € | 4 787,85 € |
| 12 500 | 0,63013 € | 7 876,62 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

