
MP6535GU-Z | |
|---|---|
DigiKey Part Number | MP6535GU-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6535GU-Z |
Description | IC MTR DRVR MULTPHAS 5-55V 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6535GU-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5V ~ 55V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,45179 € | 7 258,95 € |
| Unit Price without VAT: | 1,45179 € |
|---|---|
| Unit Price with VAT: | 1,74215 € |


