MP6534GU-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,45179 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 3,07000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,45179 €
Datasheet
40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6534GU-P

DigiKey Part Number
MP6534GU-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6534GU-P
Description
IC MTR DRVR MULTPHAS 5-55V 40QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
5V ~ 55V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,75396 €876,98 €
1 0001,70466 €1 704,66 €
1 5001,67998 €2 519,97 €
2 5001,65264 €4 131,60 €
3 5001,63664 €5 728,24 €
5 0001,62127 €8 106,35 €
Manufacturers Standard Package
Unit Price without VAT:1,75396 €
Unit Price with VAT:2,10475 €