MP62551DJ-LF-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 30 834
Unit Price: 0,00000 €
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62551DJ-LF-P

DigiKey Part Number
1589-1212-2-ND - Tape & Reel (TR)
1589-1212-1-ND - Cut Tape (CT)
1589-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP62551DJ-LF-P
Description
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP62551DJ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
100mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,03500 €10,35 €
250,94000 €23,50 €
1000,83580 €83,58 €
2500,78620 €196,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,75632 €378,16 €
1 0000,73174 €731,74 €
1 5000,71942 €1 079,13 €
2 5000,70577 €1 764,42 €
3 5000,69780 €2 442,30 €
5 0000,69013 €3 450,65 €
12 5000,67362 €8 420,25 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,70400 €