
MP62551DJ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1929-2-ND - Tape & Reel (TR) 1589-1929-1-ND - Cut Tape (CT) 1589-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP62551DJ-LF-Z |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP62551DJ-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,09000 € | 1,09 € |
10 | 0,79000 € | 7,90 € |
25 | 0,71560 € | 17,89 € |
100 | 0,63320 € | 63,32 € |
250 | 0,59396 € | 148,49 € |
500 | 0,57036 € | 285,18 € |
1 000 | 0,55090 € | 550,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,52687 € | 1 580,61 € |
6 000 | 0,51511 € | 3 090,66 € |
9 000 | 0,50922 € | 4 582,98 € |
15 000 | 0,50269 € | 7 540,35 € |
Unit Price without VAT: | 1,09000 € |
---|---|
Unit Price with VAT: | 1,30800 € |