MP26029GN-0000-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,82218 €
Datasheet
Charger IC Lithium Ion/Polymer 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26029GN-0000-Z

DigiKey Part Number
1589-MP26029GN-0000-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP26029GN-0000-Z
Description
STAND-ALONE 1A LINEAR LI-ION BAT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.5V
Voltage - Supply (Max)
6.05V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,58909 €1 472,72 €
5 0000,57555 €2 877,75 €
7 5000,56877 €4 265,77 €
12 5000,56126 €7 015,75 €
Manufacturers Standard Package
Unit Price without VAT:0,58909 €
Unit Price with VAT:0,70691 €