MP26029GN-0000-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,58909 €
Datasheet
Charger IC Lithium Ion/Polymer 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26029GN-0000-P

DigiKey Part Number
1589-MP26029GN-0000-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP26029GN-0000-P
Description
STAND-ALONE 1A LINEAR LI-ION BAT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.5V (Max)
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,82218 €411,09 €
1 0000,79574 €795,74 €
1 5000,78249 €1 173,74 €
2 5000,76782 €1 919,55 €
3 5000,75925 €2 657,38 €
5 0000,75099 €3 754,95 €
Manufacturers Standard Package
Unit Price without VAT:0,82218 €
Unit Price with VAT:0,98662 €