



5025840260 | |
---|---|
DigiKey Part Number | WM14459TR-ND - Tape & Reel (TR) WM14459CT-ND - Cut Tape (CT) WM14459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025840260 |
Description | CONN RCPT 2POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,70500 € | 7,05 € |
100 | 0,59900 € | 59,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,40417 € | 363,75 € |
1 800 | 0,38488 € | 692,78 € |
2 700 | 0,37403 € | 1 009,88 € |
4 500 | 0,36079 € | 1 623,56 € |
6 300 | 0,35421 € | 2 231,52 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,99600 € |