Molex Headers, Receptacles, Female Sockets

Results: 4 972
Series
-*309934858490455010445010835033395236552418526745513
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-HeaderReceptacleReceptacle, Bottom EntryReceptacle, Bottom or Top Entry
Contact Type
-Center Strip ContactFemale SocketForkedNon-Gendered
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Number of Positions
2345678910111213
Number of Positions Loaded
2345681011121314151619
Pitch - Mating
0.016" (0.40mm)0.020" (0.50mm)0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.156" (3.96mm)0.165" (4.20mm)0.198" (5.03mm)0.200" (5.08mm)
Number of Rows
123
Row Spacing - Mating
0.050" (1.27mm)0.057" (1.45mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.198" (5.03mm)0.250" (6.35mm)-
Mounting Type
-Board Edge, Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-Fit, SolderSolderSurface Mount
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLocking RampPush-Pull
Contact Finish - Mating
-GoldTinTin-Lead
Contact Finish Thickness - Mating
1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)
Insulation Color
-BeigeBlackBlueBrownGrayGreenNaturalOrangePinkRedVioletWhiteYellow
Insulation Height
0.045" (1.15mm)0.049" (1.25mm)0.063" (1.60mm)0.085" (2.15mm)0.110" (2.79mm)0.118" (3.00mm)0.124" (3.14mm)0.130" (3.30mm)0.142" (3.60mm)0.152" (3.85mm)0.157" (4.00mm)0.173" (4.40mm)
Contact Length - Post
0.040" (1.02mm)0.050" (1.27mm)0.051" (1.30mm)0.055" (1.40mm)0.075" (1.91mm)0.100" (2.54mm)0.110" (2.79mm)0.111" (2.82mm)0.114" (2.90mm)0.118" (3.00mm)0.120" (3.05mm)0.125" (3.18mm)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 75°C-25°C ~ 85°C-20°C ~ 85°C-
Material Flammability Rating
-UL94 V-0UL94 V-2
Contact Finish - Post
-GoldTinTin-Lead
Mated Stacking Heights
5mm7.01mm, 8.21mm7.15mm, 8.35mm8.9mm10.9mm, 15.24mm, 15.82mm16.86mm-
Features
-Blind Mating, Board GuideBlind Mating, Board LockBoard GuideBoard Guide, Glow Wire CompliantBoard Guide, Pick and PlaceBoard Guide, SealedBoard HooksBoard LockGlow Wire CompliantMounting Flange, Pick and PlacePick and PlacePick and Place, Solder RetentionShielded, Shutter
Current Rating (Amps)
0.2A per Contact0.5A1A per Contact1A1.5A1.9A2A per Contact2A2.5A per Contact2.5A3A per Contact3A
Voltage Rating
1.7V30V30VAC/DC36V50V50VAC/DC100V100VAC100VAC/DC125V125VAC125VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
4 972Results
Applied FiltersRemove All

Showing
of 4 972
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5023820270
5023820270
CONN RCPT 2POS 0.049 TIN SMD
Molex
6 268
In Stock
1 : 0,63000 €
Cut Tape (CT)
1 400 : 0,28988 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire2All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5025840370
5025840370
CONN RCPT 3POS 0.059 TIN SMD
Molex
4 547
In Stock
1 : 0,79000 €
Cut Tape (CT)
900 : 0,59589 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire3All0.059" (1.50mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.287" (7.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge-
0872630693
0872630693
CONN RCPT 6POS 0.079 GOLD SMD
Molex
3 426
In Stock
1 : 1,15000 €
Cut Tape (CT)
1 000 : 0,63116 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom EntryFemale SocketBoard to Board or Cable6All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.110" (2.79mm)--55°C ~ 105°CUL94 V-0Tin--Board Guide, Pick and Place1A125VAC
5025840660
5025840660
CONN RCPT 6POS 0.059 TIN SMD
Molex
104 689
In Stock
1 : 0,91000 €
Cut Tape (CT)
900 : 0,56586 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Cable/Wire6All0.059" (1.50mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.287" (7.30mm)--40°C ~ 105°CUL94 V-0Tin--Solder RetentionVaries by Wire Gauge-
2132250470
2132250410
CONN RECPT VERT SMC 4 POS
Molex
7 398
In Stock
1 : 1,16000 €
Cut Tape (CT)
900 : 1,24232 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire4All0.059" (1.50mm)1-Surface MountSolderLatch HolderGold3.94µin (0.100µm)Natural0.287" (7.30mm)--40°C ~ 105°CUL94 V-0Tin--Solder RetentionVaries by Wire Gauge100V
5023860672
5023860672
CONN RCPT 6POS 0.049 TIN SMD R/A
Molex
6 620
In Stock
1 : 1,48000 €
Cut Tape (CT)
1 200 : 1,07826 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire6All0.049" (1.25mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Natural0.215" (5.45mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention1A50V
09-48-1054
0009481054
CONN RCPT 5P 0.156 TIN EDGE MNT
Molex
15 140
In Stock
1 : 1,56000 €
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board or Cable5All0.156" (3.96mm)1-Board Edge, Through Hole, Right AngleSolderLocking RampTin60.0µin (1.52µm)Natural0.308" (7.82mm)0.145" (3.68mm)-40°C ~ 105°CUL94 V-0Tin--Board Hooks5A600V
Milli-Grid 79109
0791098401
CONN RCPT 4POS 0.079 GOLD SMD
Molex
5 888
In Stock
1 : 1,71000 €
Cut Tape (CT)
500 : 1,20354 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place1A125V
0791091003
0791091003
CONN RCPT 8POS 0.079 GOLD SMD
Molex
5 486
In Stock
1 : 2,11000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)--55°C ~ 125°CUL94 V-0Tin---1A125V
0791091004
0791091004
CONN RCPT 10POS 0.079 GOLD SMD
Molex
1 251
In Stock
1 : 2,34000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)--55°C ~ 125°CUL94 V-0Tin---1A125V
5031541290
5031541290
CONN RCPT 12POS 0.059 TIN SMD
Molex
6 192
In Stock
1 : 2,38000 €
Cut Tape (CT)
450 : 2,32960 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire12All0.059" (1.50mm)2-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.344" (8.75mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
2132271210
2132270810
CLIK-MATE1.5 DRVT SMT AU0.1 ETP
Molex
6 559
In Stock
1 : 2,49000 €
Cut Tape (CT)
450 : 2,17856 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire8All0.059" (1.50mm)2-Surface MountSolderLatch HolderGold3.94µin (0.100µm)Natural0.346" (8.80mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge100VAC/DC
09-48-3104
0009483104
CONN RCPT 10POS 0.156 GOLD PCB
Molex
4 966
In Stock
1 : 2,66000 €
Tray
Tray
ActiveReceptacle, Bottom EntryFemale SocketBoard to Board or Cable10All0.156" (3.96mm)1-Through HoleSolderLocking RampGold15.0µin (0.38µm)Natural0.449" (11.40mm)0.125" (3.18mm)-40°C ~ 80°CUL94 V-0Tin--Board Hooks4A600V
0791077005
0791077005
CONN RCPT 12POS 0.079 GOLD PCB
Molex
4 736
In Stock
1 : 2,71000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable12All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)0.118" (3.00mm)-55°C ~ 125°C-Tin---1A125V
5019312070
5019312070
CONN RCPT 20POS 0.049 GOLD SMD
Molex
3 166
In Stock
1 : 2,71000 €
Cut Tape (CT)
550 : 1,89995 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire20All0.049" (1.25mm)2-Surface MountSolderDetent LockGold3.90µin (0.099µm)Natural0.346" (8.80mm)--25°C ~ 85°CUL94 V-0Tin--Pick and Place, Solder Retention1A50V
15-24-7141
0015247141
CONN RCPT 14POS 0.165 TIN PCB
Molex
12 346
In Stock
1 : 2,75000 €
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.165" (4.20mm)20.165" (4.20mm)Through HoleSolderPush-PullTin100.0µin (2.54µm)Natural0.446" (11.33mm)0.138" (3.50mm)-40°C ~ 105°CUL94 V-0Tin--Blind Mating, Board Lock-600V
5031542490
5031542490
CONN RCPT 24POS 0.059 TIN SMD
Molex
1 886
In Stock
1 : 2,90000 €
Cut Tape (CT)
450 : 2,18058 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire24All0.059" (1.50mm)2-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.344" (8.75mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
87264-2052
0872642052
CONN RCPT 20P 0.079 GOLD PCB R/A
Molex
6 089
In Stock
1 : 3,15000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.079" (2.00mm)20.079" (2.00mm)Through Hole, Right AngleSolderPush-PullGold15.0µin (0.38µm)Black0.157" (4.00mm)0.100" (2.54mm)-55°C ~ 105°C-Tin---1A125VAC
09-48-1104
0009481104
CONN RCPT 10P 0.156 TIN EDGE MNT
Molex
13 015
In Stock
1 : 3,43000 €
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.156" (3.96mm)1-Board Edge, Through Hole, Right AngleSolderLocking RampTin60.0µin (1.52µm)Natural0.308" (7.82mm)0.145" (3.68mm)-40°C ~ 105°CUL94 V-0Tin--Board Hooks5A600V
5019314070
5019314070
CONN RCPT 40POS 0.049 GOLD SMD
Molex
3 272
In Stock
1 : 3,87000 €
Cut Tape (CT)
550 : 2,70896 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire40All0.049" (1.25mm)2-Surface MountSolderDetent LockGold3.90µin (0.099µm)Natural0.346" (8.80mm)--25°C ~ 85°CUL94 V-0Tin--Pick and Place, Solder Retention1A50V
44769-0802
0447690802
CONN RCPT 8POS 0.118 GOLD PCB
Molex
3 067
In Stock
1 : 3,97000 €
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.118" (3.00mm)20.118" (3.00mm)Through HoleSolderPush-PullGold15.0µin (0.38µm)Black0.535" (13.60mm)0.134" (3.40mm)-40°C ~ 105°CUL94 V-0Tin16.86mm-Blind Mating, Board Guide5A250VAC
0791091007
0791091007
CONN RCPT 16POS 0.079 GOLD SMD
Molex
14 532
In Stock
1 : 4,27000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable16All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)--55°C ~ 125°CUL94 V-0Tin---1A125V
0447690801
0447690801
CONN RCPT 8POS 0.118 TIN PCB
Molex
4 324
In Stock
1 : 4,43000 €
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.118" (3.00mm)20.118" (3.00mm)Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.535" (13.60mm)0.134" (3.40mm)-40°C ~ 105°CUL94 V-0Tin16.86mm-Blind Mating, Board Guide5A250VAC
15-24-7240
0015247240
CONN RCPT 24POS 0.165 TIN PCB
Molex
3 185
In Stock
1 : 4,83000 €
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board or Cable24All0.165" (4.20mm)20.165" (4.20mm)Through HoleSolderPush-PullTin100.0µin (2.54µm)Natural0.446" (11.33mm)0.138" (3.50mm)-40°C ~ 105°CUL94 V-2Tin--Blind Mating, Board Lock-600V
0791091009
0791091009
CONN RCPT 20POS 0.079 GOLD SMD
Molex
2 275
In Stock
1 : 4,83000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)--55°C ~ 125°CUL94 V-0Tin---1A125V
Showing
of 4 972

Molex Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.