
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Container Type | Box | |
| Size / Dimension | 12.087" L x 10.118" W (307.00mm x 257.00mm) | |
| Height | 4.744" (120.50mm) | |
| Area (L x W) | 122in² (787cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Gray | |
| Thickness | 0.256" (6.50mm) | |
| Features | Mounting Flange, PCB Supports | |
| Ratings | ||
| Material Flammability Rating | - | |
| Shipping Info | Shipped from DigiKey | |
| Weight | - | |
| Base Product Number | 



 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France