
0936040038 | |
|---|---|
DigiKey Part Number | WM17397-ND |
Manufacturer | |
Manufacturer Product Number | 0936040038 |
Description | BOX ALUM BLACK 12.09"L X 10.12"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 12.087" L x 10.118" W (307.00mm x 257.00mm) X 4.764" (121.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.087" L x 10.118" W (307.00mm x 257.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 122in² (787cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.256" (6.50mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 122,44390 € | 12 244,39 € |
| Unit Price without VAT: | 122,44390 € |
|---|---|
| Unit Price with VAT: | 146,93268 € |




