0552445029 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 2 346
Unit Price: 6,72000 €
Datasheet

Similar


3M
In Stock: 729
Unit Price: 7,65000 €
Datasheet
50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
Molex RF Connectors | Digi-Key Daily

0552445029

DigiKey Part Number
23-0552445029-ND
Manufacturer
Manufacturer Product Number
0552445029
Description
CONN COMPACT FLASH CARD R/A SMD
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Card Type
CompactFlash® - Type I, II
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.230" (5.85mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes